Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 745201-7

CONN D-SUB RCPT 9POS IDC / 9 Position D-Sub Receptacle, Female Sockets Connector

$ 4.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745201-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+5.69%

CAD Models

Download TE Connectivity 745201-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-11-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
Conn D-Subminiature SKT 9 POS 1.37mm IDT ST Cable Mount 9 Terminal 1 Port Package
TE Connectivity1-745491-6
D Sub Connector, Standard, 9 Position, R; |Amp Te Connectivity 1-745491-6
AmphenolL17DEFRA09S
D Sub Connector, 17D Series, De, Recepta; |Amphenol Communications Solutions L17DEFRA09S
AmphenolL117DEFRA09S
D Sub Conn, Rcpt, 9Pos, Idc/Idt; No. Of |Amphenol Communications Solutions L117DEFRA09S
HARTING Elektronik09670094715
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Carton

Descriptions

Descriptions of TE Connectivity 745201-7 provided by its distributors.

CONN D-SUB RCPT 9POS IDC / 9 Position D-Sub Receptacle, Female Sockets Connector
Conn D-Subminiature SKT 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Female, IDC Terminal, Receptacle
IDC D-Sub Connector socket assembly, (IDC) 。The distance between center lines is 2.74mm,For signal circuit applications。
D Sub Connector, Standard, 9 Position, Receptacle; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Idc/Idt; D Sub Shell Size:De; Product Range:Amplimite Hde-20 Series; Connector Body Material:Plastic Body Rohs Compliant: Yes |Te Connectivity Amp 745201-7
09 HDE AP RECEPT, LEAD FREE Number of Positions: 9 Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 1 D-Shaped Connector | 9 Receptacle Wire-to-Wire Free-Hanging (In-Line) | Part Number: 745201-7 | Internal Number: 745201-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745201-7.