TE Connectivity 1-66360-0

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Brass
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66360-0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 1-66360-0 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Brass
Multimate Product Highlights: Contact Type = Socket Contact Classification = Signal Type III+ Series Bright Tin-Lead Contact Plating, Mating Area, Material Wire Range = 0.80-2.00 [18-14] mm [AWG]
CONTACT, SOCKET, 18-14AWG, CRIMP; Product Range:Type III+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Wire Size AWG Min:18AWG; For Use With:AMP Type III+ Series Housing Connectors RoHS Compliant: No
III+ SKT,18-14,TIN-LEAD,SMPACK Product Type:Contact;Wire/Cable Size:18 – 14 AWG;Wire/Cable Size:.8 – 2 mm²;Connector & Contact Terminates To:Wire & Cable;Circuit Application:Signal Contact 18 – 14 AWG .8 – 2 mm² Wire & Cable | Power Contact | Part Number: 1-66360-0 | Internal Number: 1-66360-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty