TE Connectivity 1-640550-5

Polyester PCB Connector Covers: 2.54mm Strain Relief Covers, , Dust Protection, MTA 100
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640550-5.

IHS

Datasheet4 pages1 year ago

Master Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+261%

CAD Models

Download TE Connectivity 1-640550-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn Housing Wire to Board Housing Receptacle 15 POS 2.54mm ST Cable Mount Bag
TE Connectivity1-640457-5
Conn Wire to Board HDR 15 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity1-640454-5
MTA-100 SERIES,2.54MM PITCH 15 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,5A
SL Crimp Housing, Single Row, Version A, Non-polarized, 15 Circuits, Black
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame
TE Connectivity1-640456-1
Conn Wire to Board HDR 11 POS 2.54mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 1-640550-5 provided by its distributors.

Polyester PCB Connector Covers: 2.54mm Strain Relief Covers, , Dust Protection, MTA 100
Connector Accessories 15 POS Closed End Dust Cover Polyester White
Connector AccessoriesCover Straight Polyester Natural
Connector Cap (Cover), Dust For MTA-100 Series
Connector Accessory, Cover Item, Polyester
Headers & Wire Housings DUST COVER 15P
1-640550-5, TE CONNECTIVITY/AMP BRAND
Closed End Dust Cover, Polyester; Accessory Type:Dust Cover; For Use With:Amp Mta-100 Connectors; Connector Body Material:Pet (Polyester) Body; Product Range:-; Body Material:Nylon; No. Of Positions:15; Overall Width:1.5" Rohs Compliant: Yes |Amp Te Connectivity 1-640550-5
15P MTA100 COVER Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Polyester Operating Temperature (Max): 85 °C Operating Temperature (Max): 185 °F Strain Relief Cover Natural | Polyester PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 1-640550-5 | Internal Number: 1-640550-5 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640550-5.