Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-640457-5

Conn Wire to Board HDR 15 POS 2.54mm Solder RA Thru-Hole Package
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640457-5.

JRH Electronics

Datasheet6 pages2 years ago

Master Electronics

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-25.05%

CAD Models

Download TE Connectivity 1-640457-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-640455-2
Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity1-640455-1
Conn Wire to Board HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity1-640454-5
MTA-100 SERIES,2.54MM PITCH 15 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,5A
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions68015-415HLF
15pin 2.54mm 1 Header,Push-Pull 3A 2.54μm tin Black Through hole mounting 38.1mm(Length)
Amphenol Communications Solutions68016-415HLF
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1-640457-5 provided by its distributors.

Conn Wire to Board HDR 15 POS 2.54mm Solder RA Thru-Hole Package
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 15POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 15Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact P
15P MTA100 HDR ASSY SQ R/A F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 1-640457-5 | Internal Number: 1-640457-5 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640457-5.