Molex 50-57-9015

SL Crimp Housing, Single Row, Version A, Non-polarized, 15 Circuits, Black
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9015.

IHS

Datasheet1 page12 years ago

_legacy Avnet

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.87%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Header Connector, cable Mount, plg/Rcp,15 Contacts,0.1 Pitch |Molex 50-57-9315
Connector Housing Female 15 Position 2.54 mm Crimp Straight Cable Mount KK®
Board Connector, 15 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
TE Connectivity1-2110992-5
Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity4-640440-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640441-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box

Descriptions

Descriptions of Molex 50-57-9015 provided by its distributors.

SL Crimp Housing, Single Row, Version A, Non-polarized, 15 Circuits, Black
Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Headers & Wire Housings SL Crp Hsg A SR NP 15Ckt Opt A
Receptacle 1 15pin Female Socket , 38.07mm*2.51mm
Cross Referenced to MOLEX - Part MOL50-57-9015
CONN HOUSING 15POS .100 SINGLE
WTB HOUSING, RCPT, 15POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 15Contacts; Gender: Receptacle; Product Range: SL 70066 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Ma

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579015
  • 050579015
  • 50579015
  • 70066-0014