Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-57-9415

Connector Housing, Receptacle, 15 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9415.

element14 APAC

Datasheet1 page12 years ago
Datasheet1 page14 years ago

element14

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+18.97%

CAD Models

Download Molex 50-57-9415 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Housing F 15 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Receptacle 15-Pin Non-Gendered Crimp White Wire Mount Free Hanging TH 38.66mm L × 4.82mm H
Connector Housing, Receptacle, 11 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
TE Connectivity1-487769-3
Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount Package
TE Connectivity1-770602-2
Connector; Nylon; Receptacle; 12; White; Crimp; 180 deg; 0.1 in.; UL 94V-0
TE Connectivity / AMP1-1969589-5
Board Connector, 15 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of Molex 50-57-9415 provided by its distributors.

Connector Housing, Receptacle, 15 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
SL Crimp Housing, Single Row, Version G, Positive Latch, 15 Circuits, Black
Latch Lock,Receptacle 1 15pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 38.07mm*6.58mm*6.58mm
Connector, Rcpt, 15Pos, 1Row, 2.54Mm; Product Range:sl 70066; Gender:receptacle; No. Of Positions:15Positions; Pitch Spacing:2.54Mm; For Use With:70058, 71851 Crimp Terminals; Body Material:pbt Polyester, Glass-Filled; Colour:black Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579415
  • 050579415
  • 50-57-9415 .
  • 50-57-9415.
  • 50-579415
  • 5057-9415
  • 50579415
  • 50579415.
  • 70066-0189