TE Connectivity 1-640550-2

Polyester PCB Connector Covers: 2.54mm Strain Relief Covers, , Dust Protection, MTA 100
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640550-2.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.26%

CAD Models

Download TE Connectivity 1-640550-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

SL Crimp Housing, Single Row, Version G, Positive Latch, 12 Circuits, Black
TE Connectivity1-640457-2
MTA-100 SER 2.54MM PITCH 12WAY 1 ROW RIGHTANGLE PCB HEADER THROUGH HOLE TERM 5A
TE Connectivity1-640455-2
Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity / AMP1-640642-2
Polyester PCB Connector Covers: 2.54mm Strain Relief Covers, , Dust Protection, MTA 100
Wire-To-Board Connector, Sherlock 35507 Series, Crimp, Receptacle, 12, 2 Mm |Molex 35507-1200
Conn Housing F 12 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
TE Connectivity1-640456-2
Header, Friction Lock; MTA-100; 12; 250 VAC; Polyester; Tin; Copper Alloy; Tin

Descriptions

Descriptions of TE Connectivity 1-640550-2 provided by its distributors.

Polyester PCB Connector Covers: 2.54mm Strain Relief Covers, , Dust Protection, MTA 100
Connector Accessories 12 POS Closed End Dust Cover Polyester White
Connector Accessories Cover Straight Polyester Natural
1-640550-2, TE CONNECTIVITY/AMP BRAND
Connector Accessory, Polyester
12 POSITION MTA100 COVER UL 94V-0
CONNECTOR DUST COVER 12POS CLOSED
Accessory Type:dust Cover; For Use With:mta-0.100" Connectors; Connector Body Material:pet (Polyester) Body; Product Range:- Rohs Compliant: Yes
12P MTA100 COVER Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Polyester Operating Temperature (Max): 85 °C Operating Temperature (Max): 185 °F Strain Relief Cover Natural | Polyester PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 1-640550-2 | Internal Number: 1-640550-2 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640550-2.