TE Connectivity 1-640455-2

Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Package
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640455-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-3.38%

CAD Models

Download TE Connectivity 1-640455-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-640457-2
Header, 12-Pin, 2.54mm Pitch, Friction Lock, 5A, Tin Plated, TH, 30.48mm L × 10.79mm H
Amphenol Communications Solutions68015-412HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Bulk
TE Connectivity1-640454-2
12pin 2.54mm 1 Header 5A tin Through hole mounting 30.48mm(Length)*5.72mm(height)
KK 254 Solid Header, Right-Angle, with Friction Lock, 12 Circuits, Matte Tin (Sn) Plating, Bag
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity4-644456-2
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 1-640455-2 provided by its distributors.

Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Package
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug
12P MTA100 HDR ASSY SQ R/A POL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 12 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 12 | Ampseal Header | TE Connectivity |
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mta-100 Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 1-640455-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640455-2.