Molex 50-57-9412

SL Crimp Housing, Single Row, Version G, Positive Latch, 12 Circuits, Black
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9412.

TME

Datasheet1 page12 years ago

Molex

HQonline

JRH Electronics

Farnell

Inventory History

3 month trend:
-14.65%

CAD Models

Download Molex 50-57-9412 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-12-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

SL Crimp Housing, Single Row, Version A, Non-polarized, 12 Circuits, Black
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Header Connector, cable Mount, plug,12 Contacts, skt,0.1 Pitch |Molex 50-57-9212
TE Connectivity1-487378-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity280634
Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Black Insulator, Plug
TE Connectivity / AMP4-643815-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 50-57-9412 provided by its distributors.

SL Crimp Housing, Single Row, Version G, Positive Latch, 12 Circuits, Black
2.54mm 1x12P 12 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 12 Contact(s), 1 Row(s), Female, Wire Terminal
Conn Housing RCP 12 POS 2.54mmCrimp STCable Mount Black SL™ Bag
Connector Housing Receptacle 12 Position 2.54mm Straight Bag
CyClone SL Housing, Receptacle, 12 Poles, 1 Rows, 2.54mm Pitch
Headers & Wire Housings SL 2.54MM CRMP HSG 1X12 VERS G
Cross Referenced to MOLEX - Part MOL50-57-9412
Rectangular Connectors Housings RoHS
SL Crp Hsg G SR Pos Ltch 12Ckt Opt G
CONNECTOR, RCPT, 12POS, 1ROW, 2.54MM; Product Range: SL 70066 Series; Gender: Receptacle; Pitch Spacing: 2.54mm; SVHC: No SVHC (15-Jan-2019); Contact Termination Type: Crimp; No. of Contacts: 12Contacts; No. of Rows: 1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579412
  • 050579412
  • 50-57-9412.
  • 50-57-9412..
  • 5057-9412
  • 50579412
  • 70066-0186