Molex 51110-1251

2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, Center Polarization, Lead-Free
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51110-1251.

IHS

Datasheet2 pages12 years ago

Farnell

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-52.60%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Housing, Receptacle, 12 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Housing F 12 POS 2mm Crimp ST Cable Mount Natural Sherlock™ Bag
TE Connectivity968473-1
2 2.54mm 12pin wire mounting,free hanging,Through hole mounting 18.75mm*16.7mm*14.2mm
TE Connectivity1-2110992-2
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1375820-2
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Natural Package

Descriptions

Descriptions of Molex 51110-1251 provided by its distributors.

2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, Center Polarization, Lead-Free
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, RCPT, 12POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: Milli-Grid 51110 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (15-Jan-2019); For Use With: 50394 Series Crimp Terminals; No. of Positions: 12Ways

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511101251
  • 51110-1251.
  • 51110-1251..
  • 511101251