TE Connectivity 1-5535512-7

Conn Socket Strip F 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5535512-7.

TE Connectivity

Datasheet245 pages3 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

Farnell

IHS

ShanghaiCT

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-5535512-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.75
$ 2.94
Stock
75,785
200
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Conn Ejector Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Amphenol Communications Solutions76383-307LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI Dubox 76383
14pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm 17.53mm*13.54mm
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube

Descriptions

Descriptions of TE Connectivity 1-5535512-7 provided by its distributors.

Conn Socket Strip F 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
Socket header, 14 pole, pitch 2.54 mm, angled, black, 1-5535512-7
Headers & Wire Housings RECEPT 14POS .100 R/A DUAL
CONN RCPT 14POS 0.1 GOLD PCB R/A
Push-Pull,Receptacle 2.54mm 2 14pin 2A 760nm
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Connector Mounting:through Hole Mount Right Angle; Product Range:ampmodu Mod Ii Series; Contact Material:phosphor Bronze Rohs Compliant: Yes
14 MODII HORZ DR CE EESS .100 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Horizontal Connector System: Board-to-Board Number of Positions: 14 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Right Angle Board-to-Board | Board-To-Board Header & Receptacle | Part Number: 1-5535512-7 | Internal Number: 1-5535512-7 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5535512-7 .
  • 1-5535512-7.