What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions 76383-307LF

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI Dubox 76383
$ 0.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76383-307LF.

IHS

Datasheet1 page5 years ago

Electro Sonic

Factory Futures

Newark

DigiKey

Inventory History

3 month trend:
+71.28%

CAD Models

Download Amphenol Communications Solutions 76383-307LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TSW ROHS3Compliant COMMERCIAL UL Connector Header 10mOhm -55C~125C 7.6A 450V
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TSW ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 7.6A 450V 12.44mm
HEADER, HIGH TEMPERATURE, PCB PLUG,14 CONT, SOLDER TAIL, THRU-HOLE,3000 SERIES,0.1"
Conn Ejector Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole
14pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm 17.53mm*13.54mm

Descriptions

Descriptions of Amphenol Communications Solutions 76383-307LF provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI Dubox 76383
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Double Row, 14 positions
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator
Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tube
Connector, HEADER, 14POS, 2ROW, 2.54mm;
Friction Lock,Header 2 14pin Male Pin
AMPHENOL CS 76383-307LF Connector strip male 2x7p
CONN HEADER 14PS.100 DL R/A GOLD
DUBOX | Amphenol FCI (Amphenol CS) 76383307LF
Headers & Wire Housings 14P R/A DR HDR AU
L-845/722 Hex Wrench Installation Tool
DUBOX HDR DR RA TMT-76383-307L

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76383-307LF.
  • 76383307LF