3M N3314-5302RB

Conn Ejector Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole
$ 2.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3314-5302RB.

HQonline

Datasheet4 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Factory Futures

Newark

Inventory History

3 month trend:
+66.79%

CAD Models

Download 3M N3314-5302RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TSW ROHS3Compliant COMMERCIAL UL Connector Header 10mOhm -55C~125C 7.6A 450V
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Right Angle
Amphenol Communications Solutions76383-307LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI Dubox 76383
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame

Descriptions

Descriptions of 3M N3314-5302RB provided by its distributors.

Conn Ejector Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole
80400031581 N3314-5302Rb=14/Hdr/Ll/Ra/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
.100" Latch/Ejector Headers 14P R/A LONG PIN SOLDER TAIL 30u GOLD
3M 2.54mm Pitch 14-Pin Dual Row Header, Board-to-Board/Wire-to-Board, 3000 Series, Right Angle, TH
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
14-Position Dual Row Shrouded Male Pin Header with Ejector Latches Through Hole Right Angle 0.100" (2.54mm)
CONN HEADER 14PS R/A LONG LATCH
3M Four-Wall Header, 3000 Series, N3314
FOURWALL HEADER, 3000 SERIES, N33145302RB
HEADER, RIGHT ANGLE, L/LATCH, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: 3000 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031581
  • N3314-5302-RB
  • N3314-5302RB.