TE Connectivity 1-520532-6

Modular Conn/Ethernet Conn 16 Sdl Rnd Plug Assy |Te Connectivity Amp 1-520532-6
$ 11.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-520532-6.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages9 years ago

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+3.75%

CAD Models

Download TE Connectivity 1-520532-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity8-215083-6
Conn IDC Connector M 16 POS 2.54mm IDT RA Cable Mount Automotive Box
TE Connectivity8-215570-6
16 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid
TE Connectivity5749111-1
D-Sub Standard Conn Cable Plug 20P W/Assembled Rohs Compliant: Yes |Te Connectivity Amp 5749111-1
1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Dual Row, Positive Lock, 16 Circuits, Beige
1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White
Board Connector, 14 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-520532-6 provided by its distributors.

Modular Conn/Ethernet Conn 16 Sdl Rnd Plug Assy |Te Connectivity Amp 1-520532-6
Telecom and Datacom Connector, 16 Contact(s), Male, IDC Terminal, Plug
SDL (Shielded Data Link) Product Highlights: Connector Cable Type = Round Plug Product Series = 36 Series Receptacle Configuration = Standard
CONNECTOR, SDL, PLUG, 16POS, CRIMP; No. of Contacts:16Contacts; Gender:Plug; Connector Type:SDL; Contact Termination Type:Crimp; Product Range:-; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Cont

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-520532-6 .