Molex 503149-1600

Connector Housing, Plug, 16 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503149-1600.

Molex

Datasheet1 page13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-18.62%

CAD Models

Download Molex 503149-1600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2008-12-24
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Housing, Plug, 12 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
Connector Housing, Plug, 10 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
1.25mm Pitch Duo-Clasp Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits, White
TE Connectivity2178712-4
CONN HEADER 4POS IDC TIN / 4 Position Rectangular Header Connector IDC Tin
TE Connectivity1-2178712-0
Board Connector, 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity / AMP2178712-8
Conn IDC Connector M 8 POS 1.27mm IDT ST Cable Mount T/R

Descriptions

Descriptions of Molex 503149-1600 provided by its distributors.

Connector Housing, Plug, 16 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
CLIK-Mate Plug Housing, 1.50mm Pitch, Dual Row, Positive Lock, 16 Circuits, Natural
Conn Housing PL 16 POS 1.5mmCrimp STCable Mount NaturalCLIK-Mate™ Bag
Rectangular Connector Housings; 503149-1600; MOLEX; 2; 16; 16; Yes
Board Connector, 16 Contact(s), 2 Row(s), Male, Crimp Terminal, Locking, Natural Insulator, Plug
1.5mm 2x8P 8 2 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex 5031491600 Clik-mate Plug Housing 16 Pins 1.5mm Pitch Dual Row
CONN HOUSING, PLUG, 16POS, 1.5MM, NAT;
MOLEX 503149-1600 1.5 W/B Dual Plg Hsg 16Ckt Beige
Headers & Wire Housings 1.50MM CLIK-MATE REC 16P
Molex Header, 16-Ch, 1.5mm Pitch, 2 Rows
1.5MM CLIK-MATE PLUG CRIMG HSG
CONN HOUSING, PLUG, 16POS, 1.5MM, NAT; Pitch Spacing:1.5mm; No. of Contacts:16Contacts; Gender:Plug; Product Range:CLIK-Mate 503149 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Ma

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5031491600