TE Connectivity 8-215083-6

Conn IDC Connector M 16 POS 2.54mm IDT RA Cable Mount Automotive Box
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-215083-6.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.99%

CAD Models

Download TE Connectivity 8-215083-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-215083-2
Conn IDC Connector M 12 POS 1.27mm IDT RA Side Entry Cable Mount Reel
TE Connectivity2-215083-0
IDC Connector, 28 AWG, IDC Plug, Male, 1.27 mm, 2 Row, 20 Contacts, Cable Mount
TE Connectivity1-215083-8
CONN PLUG 18POS IDC 28AWG TIN / 18 Position Rectangular Plug Connector IDC Tin 28 AWG
TE Connectivity1-2178712-6
Conn IDC Connector M 16 POS 1.27mm IDT ST Cable Mount T/R
TE Connectivity1-2178712-2
Conn IDC Connector M 12 POS 1.27mm IDT ST Cable Mount T/R
TE Connectivity2-2178712-0
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount Reel

Descriptions

Descriptions of TE Connectivity 8-215083-6 provided by its distributors.

Conn IDC Connector M 16 POS 2.54mm IDT RA Cable Mount Automotive Box
IDC Connector, IDC Plug, Male, 1.27 mm, 2 Row, 16 Contacts, Cable Mount
CONNECTOR, PLUG, 16POS, 2ROW; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Plug; Product Range: Micro-MaTch Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; C
16P, MM 1.27, MOW, IDC, BOX Connector System: Cable-to-Board Number of Positions: 16 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Cable-to-Board 16 1.27 mm .05" | Male-On-Wire Connector & Micro-Match | Part Number: 8-215083-6 | Internal Number: 8-215083-6 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-215083-6.