TE Connectivity 5749111-1

Telecom and Datacom Connector, 20 Contact(s), Male, IDC Terminal, Locking, Plug
$ 7.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749111-1.

IHS

Datasheet5 pages2 years ago

element14 APAC

Future Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-24.19%

CAD Models

Download TE Connectivity 5749111-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.567
$ 10.34
Stock
22,304
3,016
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
20
20
Number of Rows
2
2
Mount
Cable
Cable
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

TE Connectivity1658615-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDF, 25 Contacts, DB, IDC / IDT
TE Connectivity1658615-3
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDF, 15 Contacts, DA, IDC / IDT
TE Connectivity1-745494-6
Conn D-Subminiature PIN 15 POS 2.74mm IDT ST Cable Mount 15 Terminal 1 Port
AmphenolL117DBFRA25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, M3, Plug
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, M3, Plug
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT

Descriptions

Descriptions of TE Connectivity 5749111-1 provided by its distributors.

Telecom and Datacom Connector, 20 Contact(s), Male, IDC Terminal, Locking, Plug
D Sub Connector, Plug; |Te Connectivity Amp 5749111-1
TE Connectivity SCSIConnector, 20needle, Common, Cable installation, 1.27mmPitch, 30 V AC
Conn SCSI PL 20 POS 1.27mm IDT ST Cable Mount 20 Terminal 1 Port Tube
AMPLIMITE .050 Connectors CABLE PLUG 20P w/assembled cvrs
MALE 20 WAY STRAIGHT CABLE MOUNT SCSI CONNECTOR 1.27MM PITCH, IDC
SCSI Connector, PLUG, 20POS, IDC/IDT; Pr; Product Range:TE CONNECTIVITY - Amplimite 0.050 Series; No. of
AMPLIMITE .050 Series 20 Position Steel Shell Plug IDC Connector
SCSI CONNECTOR, PLUG, 20 POSITION, IDC/IDT
.050 Series Cable Connectors (SCSI)
20 50SR CABLE PLUG ASSY Number of Positions: 20 Connector & Housing Type: Plug Connector System: Cable-to-Board Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Centerline (Pitch): 1.27 mm D-Shaped Connector | 20 Plug Cable-to-Board Free-Hanging (In-Line) | Part Number: 5749111-1 | Internal Number: 5749111-1 | 1.27 mm | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749111-1.