TE Connectivity 1-487547-2

FFC RCPT CONTACT .050CL, FFC Contacts | TE Connectivity 1-487547-2
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-487547-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-487547-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity487547-1
FFC RCPT CONTACT .050CL, FFC Contacts | TE Connectivity 487547-1
1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 2 Circuits, Natural
TE Connectivity84533-4
Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Frame
FFC / FPC Board Connector, 1 mm, 10 Contacts, Receptacle, Easy-On 52808, Surface Mount
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
TE Connectivity84982-8
Conn FPC Connector SKT 8 POS 2mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 1-487547-2 provided by its distributors.

FFC RCPT CONTACT .050CL, FFC Contacts | TE Connectivity 1-487547-2
FFC & FPC Connectors FFC RCPT Cntc .050CL
Connector Accessory, Contact, Phosphor Bronze
Contact SKT Crimp ST Cable Mount Strip
Contact SKT IDT STCable Mount T/R
FFC RCPT CONTACT .050CL Contact Type: Socket Contact Mating Area Plating Material: Gold Flash over Palladium Nickel Gold (Au) Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Insulation Displacement (IDC) Contact Base Material: Phosphor Bronze Socket Gold Flash over Palladium Nickel FFC | 1.27Mm Ffc Connectors Socket Contact | Part Number: 1-487547-2 | Internal Number: 1-487547-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty