Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 487547-1

FFC RCPT CONTACT .050CL, FFC Contacts | TE Connectivity 487547-1
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487547-1.

Newark

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-45.66%

CAD Models

Download TE Connectivity 487547-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.153
Stock
1,395,270
6,730,147
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Termination
Crimp
IDC
Mount
Cable
Cable
Contact Plating
Gold, Lead, Nickel, Tin
Gold
Housing Material
-
Thermoplastic
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
30 V
-
Current Rating
1.5 A
1.5 A

Supply Chain

Country of OriginMainland China
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-487547-1
TE Connectivity 1-487547-1 FFC&FPC Female Unshrouded SKT 050X100 Reel Of 30000
TE Connectivity / AMP1-487547-2
FFC RCPT CONTACT .050CL, FFC Contacts | TE Connectivity 1-487547-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 5 Circuits
TE Connectivity84533-4
Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Frame

Descriptions

Descriptions of TE Connectivity 487547-1 provided by its distributors.

FFC RCPT CONTACT .050CL, FFC Contacts | TE Connectivity 487547-1
FFC Bright Tin-lead Flexible Flat Conductor Cable Socket Contact
FFC&FPC Connectors SOCKET RECEPTACLE 120000
1.27mm FFC Connectors Socket Contacts
CONTACT FLAT FLEX SOCKET GOLD / Contact Crimp Socket Gold
Connector Accessory, Contact, Phosphor Bronze
Contact SKT Crimp ST Cable Mount Strip
FFC RCPT CONTACT .050CL Contact Mating Area Plating Material: Gold Flash over Palladium Nickel Gold (Au) Contact Type: Socket Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Insulation Displacement (IDC) Contact Base Material: Phosphor Bronze Gold Flash over Palladium Nickel Socket FFC | Connector Contact | Part Number: 487547-1 | Internal Number: 487547-1 | Alias Number: 044-1768-00 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 487547-1.