TE Connectivity 1-480634-9

20P Str/Rel Hngd Blk Rohs Compliant: Yes |Te Connectivity Amp 1-480634-9
$ 4.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480634-9.

TE Connectivity

Datasheet10 pages7 years ago
Technical Drawing1 page28 years ago
Datasheet100 pages17 years ago
Instruction Sheet4 pages28 years ago

Electro Sonic

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-11.86%

CAD Models

Download TE Connectivity 1-480634-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity87077-2
Keying Plug 0.60 in. L x 0.68 in. W Nylon For 0.600 in. High Housing
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 20 Contacts, Through Hole Straight
Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2-794617-0
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity5499922-4
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 1-480634-9 provided by its distributors.

20P Str/Rel Hngd Blk Rohs Compliant: Yes |Te Connectivity Amp 1-480634-9
Connector Accessories 20 POS Rectangular Strain Relief Nylon Black
20pin Strain Relief MR (Miniature Rectangular) Series
Connector Accessory, Polyamide
20P STR/REL HNGD BLK Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Nylon Number of Positions: 20 Operating Temperature (Max): 85 °C Strain Relief Cover Black | Connector Cap & Cover | Part Number: 1-480634-9 | Internal Number: 1-480634-9 | Nylon | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty