Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-794617-0

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-794617-0.

IHS

Datasheet6 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+33.06%

CAD Models

Download TE Connectivity 2-794617-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-794617-4
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794617-6
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794617-8
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
SamtecIPD1-10-D
Connector Housing, IPD1, Receptacle, 20 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts
Connector Housing, C-Grid III 90142, Receptacle, 20 Ways, 2.54 mm, 90119 Crimp Terminal
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 20 Circuits, Black

Descriptions

Descriptions of TE Connectivity 2-794617-0 provided by its distributors.

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Connector, Soft Shell; Nylon; Receptacle; Black; 20; Dual; 0.118 in.; UL 94V-0
Latch Lock,Receptacle 2 20pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 31mm*11.7mm*11.7mm
RECEPTACLE, DUAL ROW, 20WAY; Product Range: Micro MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 20Ways; Pitch Spacing: 3mm; For Use With: AMP Micro MATE-N-LOK Series Socket Contacts; SVHC: No SVHC (27-Jun-2018); App
20POS,MICRO MNL,RCPT HSG Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Contact Retention Within Housing: Without Receptacle Housing Crimp Wire-to-Board | Standard Rectangular Connector | Part Number: 2-794617-0 | Internal Number: 2-794617-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-794617-0.