Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 87077-2

Keying Plug 0.60 in. L x 0.68 in. W Nylon For 0.600 in. High Housing

$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87077-2.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet1 page15 years ago
Datasheet197 pages8 years ago
Datasheet12 pages15 years ago

Electro Sonic

Master Electronics

Farnell

Verical

Inventory History

3 month trend:
-16.91%

Supply Chain

Country of OriginMexico
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66506-4
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
TE Connectivity1-794953-4
Conn Housing PL 14 POS 4.2mm Crimp ST Panel Mount Natural Bag/Box
TE Connectivity1-794953-8
VAL-U-LOK SERIES 4.2MM PITCH 18 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
Connector Accessory, 0.063in Min Cable Dia, 0.161in Max Cable Dia, Contact, Brass
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 26 Circuits, Tube, Natural
Conn FFC Connector SKT 16 POS 2mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 87077-2 provided by its distributors.

Keying Plug 0.60 in. L x 0.68 in. W Nylon For 0.600 in. High Housing
KEYING PLUG MODULE; Accessory Type: Keying Plug; For Use With: Mod IV Connector; Product Range: -; SVHC: No SVHC (15-Jan-2018); Colour: Natural; Material: Nylon
MOD IV KEYING PLUG Connector Hardware Accessory Type: Keying Plug Primary Product Color: Natural Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Operating Temperature Range: -85 – 221 °F Keying Plug Natural | Connector Hardware | Part Number: 87077-2 | Internal Number: 87077-2 | Alias Number: 010-0703-00 | TE Connectivity | AMPMODU
AMP; KEYING PLUG; PLUG DIRECTLY INTO HOUSING Housings are preloaded with standard pressure contacts on0.100" × 0.100" centers. The contacts are insulation displacement for termination of discrete wires or ribbon cable with conductors separated. Crimp, snap-in contacts can be used interchangeably with the insulation displacement contacts. Connector covers are sold separately. Specifications. Housing: Black thermoplastic, flame retardant. Contacts: Copper alloy; duplex plated 0.000030 μ" gold on the contact area, 0.000050 μ" min. tin-lead on termination area, with entire contact underplated 0.000050 μ" nickel. Rating: 3 amperes for single contact. UL recognized, CSA certified. Operating Temperature: –65°C to +105°C. Mate with posts 0.222"-0.273" in length. Covers. Low profile for double row MT connectors. Material: Black thermoplastic, flame retardant. Material: Natural color nylon. For all AMPMODU® receptacles.  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87077-2.