TE Connectivity 1-480271-0

Connector, Soft Shell; 250 VAC; 6; 0.084; 0.195 x 0.360 in.; Nylon; Natural
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480271-0.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.79%

CAD Models

Download TE Connectivity 1-480271-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480340-0
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172160-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350781-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
EatonSMS6R1
Qikmate Socket 6-Way, Self Mountable Receptacle, P Housing Retention, SMS Series

Descriptions

Descriptions of TE Connectivity 1-480271-0 provided by its distributors.

Connector, Soft Shell; 250 VAC; 6; 0.084; 0.195 x 0.360 in.; Nylon; Natural
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Receptacle 6 Position 4.95mm Straight Individual
Commercial MATE-N-LOK 6 Position Positive Lock Female Receptacle Housing
Conn Housing RCP 6 POS 4.95mm ST Panel Mount Natural Package
Electrical Connector Cylindrical
.200 Centerline, 250 V, 13 A max.
Pin&Socket Connectors PIN MOTOR MNT 6 CKT
Latch Holder,Receptacle 2 6pin Male Pin
连接器; 触点数:6; 母头; Motor 安装; 高:0.930/";
CONN RECEPT/CAP 6 POS MATE-N-LOK
PLUG AND SOCKET CONNECTOR HOUSING; Product Range: Commercial MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 6Positions; Pitch Spacing: 4.95mm; For Use With: Commercial MATE-N-LOK Connectors; Body M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty