TE Connectivity 350781-1

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350781-1.

IHS

Datasheet6 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+7.91%

CAD Models

Download TE Connectivity 350781-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity926682-3
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity770086-1
Connector, Shell; 250 VAC; 13 A (Max.); 6; Receptacle; Nylon; Natural; Matrix
TE Connectivity1-480340-0
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural

Descriptions

Descriptions of TE Connectivity 350781-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Connector, Soft Shell; Universal MATE-N-LOK; 6; Receptacle (Cap); Nylon; White
Wire-to-Board Terminal Blocks; 350781-1; TE CONNECTIVITY; White; Bronze; UL94 V-0; 27.4 mm
CONNECTOR HOUSING, RCPT, 6 WAY, NYLON; Product Range: Universal MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 6.35mm; For Use With: Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019);
06P UMNL CAP HSG Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Panel | Standard Rectangular Connector | Part Number: 350781-1 | Internal Number: 350781-1 | Alias Number: AMP-0-0350781-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350781-1.