TE Connectivity 172160-1

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172160-1.

IHS

Datasheet6 pages2 years ago

Newark

SOS electronic

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+24.19%

CAD Models

Download TE Connectivity 172160-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity172331-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity2029097-6
Latch Lock, Receptacle 2 6-Pin Female Socket Crimp Blue Wire Mount Free Hanging TH
TE Connectivity794940-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
EatonSMS6R1
Qikmate Socket 6-Way, Self Mountable Receptacle, P Housing Retention, SMS Series

Descriptions

Descriptions of TE Connectivity 172160-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Connector, Soft Shell; 6; 600 VAC; Receptacle (Cap); Double-Row; Nylon; Natural
Rectangular Connector Housings; 172160-1; TE CONNECTIVITY; 2; 6; Natural; Straight
TE Connectivity 172160-1 Universal Pin & Socket Connector Male Unshrouded 6
Connector Housing, Mini Universal MATE-N-LOK, Receptacle, 6 Ways, 4.14 mm
HOUSING, RECEPTACLE, 6 WAY, NYLON; Product Range: Mini Universal MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 4.14mm; For Use With: Mini-Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-
6 CIR UNIV M-N-L CAP Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 172160-1 | Internal Number: 172160-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172160-1.
  • 172160-1..