Eaton SMS6R1

Qikmate Socket 6-Way, Self Mountable Receptacle, P Housing Retention, SMS Series
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS6R1.

IHS

Datasheet4 pages0 years ago

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+222%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

TE Connectivity1318095-2
Connector Housing, Rcpt, 6Pos, 5.08Mm; |Te Connectivity Amp 1318095-2
EatonSMS6R3
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity926682-3
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172160-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton SMS6R1 provided by its distributors.

Qikmate Socket 6-Way, Self Mountable Receptacle, P Housing Retention, SMS Series
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Conn Rectangular RCP 6 POS Crimp ST Panel Mount
Souriau Connector Housing, 6-Way, 2-Row
TRIM TRIO RECTANGULAR QIKMATE RECEPTACLE
SMS S Q-MATE RECP CRIMP 6 POS 16 LC
SOCKET, QIKMATE, 6WAY; Product Range: SMS QIKMATE Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Socket Contacts; SVHC: No SVHC (15-Jan-2019); Cable Diameter
Positions = 6 / Rows = 2 / Pitch mm = 5.08 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Panel Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS 6R1
  • SMS-6R1
  • SMS6R-1