TE Connectivity 1-353908-2

CONN RCPT HSG 12POS 1.50MM / 12 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-353908-2.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet6 pages8 years ago

Master Electronics

Future Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.63%

CAD Models

Download TE Connectivity 1-353908-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity353908-9
Conn Housing RCP 9 POS 1.5mmCrimp STCable Mount White Box
TE Connectivity1-353293-2
Conn IDC Connector RCP 12 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity1-353293-5
Conn IDC Connector RCP 15 POS 1.5mm IDT ST Cable Mount Bag/Box
Conn Housing F 13 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 10 Circuits, Black
IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing, Single Row, 10 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 1-353908-2 provided by its distributors.

CONN RCPT HSG 12POS 1.50MM / 12 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
CT REC HSG 12P CRIMP TYPE WHIT; Pitch Spacing:1.5mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Mini-CT Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019)
CT REC HSG 12P CRIMP TYPE WHIT Connector System:Wire-to-Panel;Wire-to-Board;Wire-to-Wire;Number of Positions:12;Centerline (Pitch):1.5 mm;Centerline (Pitch):.059 in;Termination Method to Wire & Cable:Crimp Wire-to-Panel 12 | Mini Common Terminator Housing | Part# 1-353908-2 | 1.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-353908-2 .