Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-353293-5

TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 15 Pos, 1.5mm Pitch, Cable Mount
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-353293-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Farnell

Newark

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
-16.74%

CAD Models

Download TE Connectivity 1-353293-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP6-353293-8
Conn IDC Connector RCP 18 POS 1.5mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 1-353293-5 provided by its distributors.

TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 15 Pos, 1.5mm Pitch, Cable Mount
Conn IDC Connector RCP 15 POS 1.5mm IDT ST Cable Mount Bag/Box
Idc Conn, Board In, 15Pos, 1Row, 1.5Mm; |Te Connectivity Amp 1-353293-5
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, IDC Terminal, Locking, Natural Insulator, Receptacle
1.5 MINI-CT RECEPTACLE; Pitch Spacing:1.5mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:Mini-CT Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contac
1.5 MINI-CT RECEPTACLE Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Insulation Displacement (IDC) Receptacle Connector Assembly With Locking | Standard Rectangular Connector | Part Number: 1-353293-5 | Internal Number: 1-353293-5 | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-353293-5 .