Descriptions of TE Connectivity 353908-9 provided by its distributors.
Wire-Board Conn, Receptacle, 9Pos, 1.5Mm; |Te Connectivity Amp 353908-9
Conn Housing RCP 9 POS 1.5mmCrimp STCable Mount White Box
-30℃~+105℃ 1.5mm P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
CT REC HSG 9P CRIMP TYPE WHITE, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 353908-9
9 Pos Wire Housing, 1.5mm Pitch, Crimp, Female Socket, 3A, 50V AC
CT REC HSG 9P CRIMP TYPE WHITE
Connector Housing, Mini-CT, Receptacle,
RS APAC
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
Headers & Wire Housings RCPT 9 POS WHT MINI CRIMP 1.5mm
Mini Common Termination (CT) Housings
300008004,线至板连接器外壳, 母, 9路, 1排, 1.5MM;
CT REC HSG 9P CRIMP TYPE WHITE; Pitch Spacing:1.5mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:Mini-CT Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019)
CT REC HSG 9P CRIMP TYPE WHITE Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Panel Wire-to-Board Wire-to-Wire Number of Positions: 9 Centerline (Pitch): 1.5 mm Housing Receptacle Wire-to-Panel 9 | Mini Common Terminator (Ct) Housing | Part Number: 353908-9 | Internal Number: 353908-9 | 1.5 mm | TE Connectivity