TE Connectivity 1-353293-2

TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 12-Pos, 1.5mm Pitch, Wire Mount
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-353293-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Farnell

Electro Sonic

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
-0.33%

CAD Models

Download TE Connectivity 1-353293-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity353293-9
Conn IDC Connector RCP 9 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity353293-2
Conn IDC Connector RCP 2 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity353293-7
Conn IDC Connector RCP 7 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity2-353293-0
TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 20 Pos, 1.5mm Pitch, Wire Mount
Conn IDC Connector F 8 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Black

Descriptions

Descriptions of TE Connectivity 1-353293-2 provided by its distributors.

TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 12-Pos, 1.5mm Pitch, Wire Mount
Conn IDC Connector RCP 12 POS 1.5mm IDT ST Cable Mount Bag/Box
MINI CT MT REC ASSY 12P GRAY; Pitch Spacing:1.5mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Mini-CT Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts;
MINI CT MT REC ASSY 12P GRAY Number of Positions: 12 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Locking 12 Receptacle Connector Assembly With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-353293-2 .