TE Connectivity 1-338095-4

Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Red Insulator, Plug
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-338095-4.

IHS

Datasheet6 pages1 year ago

Farnell

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.45%

CAD Models

Download TE Connectivity 1-338095-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
TE Connectivity8-215083-4
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity1-215083-2
Conn IDC Connector M 12 POS 1.27mm IDT RA Side Entry Cable Mount Reel
Conn IDC Connector RCP 14 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
TE Connectivity8-215083-0
Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Picoflex® Bag

Descriptions

Descriptions of TE Connectivity 1-338095-4 provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Red Insulator, Plug
Ribbon Cable Connectors, Wire-to-Board, 14 Position, 1.27 mm [.05 in] Centerline, Crimp & Snap, 2 Row, Plug, Standard Profile, Micro-MaTch Industrial
CONTACT HOUSING, CRIMP, 14WAY; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phos
Special Order: MICRO-MATCH COSI HSG Connector System: Wire-to-Board Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Wire-to-Board .05" 1.27 mm 1.5 mm | Crimp-On-Snap-In Housing | Part Number: 1-338095-4 | Internal Number: 1-338095-4 | .05" | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-338095-4 .