Descriptions of TE Connectivity 8-215083-4 provided by its distributors.
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount Box
1.5mm Free suspension Tin 2x7P 7 IDCconnector 2.54mm 2 P=2.54mm IDC Connectors ROHS
Conn IDCConnector M 14 POS 1.27mm IDT RACable Mount Box/Carton
Micro-MaTch Male-on-Wire Connector with Pre-installed Cap for Ribbon Cable Positioning in IDC Process
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug
TE Connectivity 8-215083-4 Headers Male Shrouded 14P 28AWG MOW
Micro-MaTch 14 Position Dual Row Connector
Pin header, 14 pole, pitch 1.27 mm, straight, red, 8-215083-4
14 Pos, 1.27mm Pitch, IDC Header, Wire-to-Board, Male, Red
Micro-MaTch Board-Board & Ribbon-Board Connectors
Headers & Wire Housings MOW 14P 28 AWG
CONNECTOR, MALE, 14WAY; Pitch Spacing: 1.27mm; No. of Contacts: 14Contacts; Gender: Plug; Product Range: Micro-MaTch Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact
14P, MM 1.27, MOW, IDC, BOX Connector System: Cable-to-Board Number of Positions: 14 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Cable-to-Board 14 1.27 mm .05" | Male-On-Wire Connector & Micro-Match | Part Number: 8-215083-4 | Internal Number: 8-215083-4 | TE Connectivity | Micro-MaTch