TE Connectivity 8-215083-0

Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
$ 0.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-215083-0.

Electro Sonic

Datasheet100 pages14 years ago
Datasheet6 pages16 years ago

IHS

Upverter

Newark

TE Connectivity

Inventory History

3 month trend:
-13.27%

CAD Models

Download TE Connectivity 8-215083-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.967
$ 0.654
Stock
217,987
915,391
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

TE Connectivity1-2178712-0
Board Connector, 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity1-215083-2
Conn IDC Connector M 12 POS 1.27mm IDT RA Side Entry Cable Mount Reel
TE Connectivity7-215083-8
Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity8-215570-0
Conn IDC Connector HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1-2178712-2
Conn IDC Connector M 12 POS 1.27mm IDT ST Cable Mount T/R
TE Connectivity / AMP2178712-8
Conn IDC Connector M 8 POS 1.27mm IDT ST Cable Mount T/R

Descriptions

Descriptions of TE Connectivity 8-215083-0 provided by its distributors.

Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity Micro-MaTch Series IDC Connector Male 10 Pos 2 Row 1.27mm Pitch Wire Mount
TE Connectivity 8-215083-0 MOW Male Connector 10P 28AWG Shrouded Board
Pitch Spacing:1.27Mm; No. Of Contacts:10Contacts; Gender:plug; Product Range:micro-Match Series; Contact Termination Type:idc / Idt; No. Of Rows:2Rows; Contact Plating:tin Plated Contacts; Contact Material:phosphor Bronze Rohs Compliant: Yes
10P, MM 1.27, MOW, IDC, BOX Connector System: Cable-to-Board Number of Positions: 10 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Cable-to-Board 10 1.27 mm .05" | Male-On-Wire Connector & Micro-Match | Part Number: 8-215083-0 | Internal Number: 8-215083-0 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-215083--0
  • 8-215083-0.