Molex 90327-3316

Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
$ 2.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90327-3316.

IHS

Datasheet2 pages9 years ago

TME

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-2.13%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.552
$ 0.551
Stock
63,664
46,840
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Tin

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn IDC Connector RCP 16 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
SLM - Samtec 1.27mm x 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile
Samtec 1.27mmpitch16pDouble row female Board to Board, FLEseries, right angle, surface
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch

Descriptions

Descriptions of Molex 90327-3316 provided by its distributors.

Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Picoflex PF-50, Low Profile, IDT Receptacle, 16 Circuits, White, Gold (Au) Plated, Bag
PCB Receptacle, Female Contact, 16 Contacts, 2 Rows, 1.27 mm, Palladium Nickel, Phosphor Bronze
Molex IDCConnector, Picoflexseries, Mother seat, 16road, 2line, 1.27mmPitch, Cable installation
Headers & Wire Housings 16CKT CONN IDT PICOFLEX .050IN
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Plug
CONN, IDC RCPT, 16P, 2ROW, 1.27 MM, WHT;
Cross Referenced to MOLEX - Part MOL90327-3316
16 WAY IDT HOUSING,1.27MM PITCH LOW PROF
Socket Header PCB - Vertical 16P
16P PICOFLEX HOUS LOW PROF PF50
CONN, IDC RCPT, 16P, 2ROW, 1.27 MM, WHT; Pitch Spacing:1.27mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:Picoflex 90327 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Go

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903273316
  • 90327-3316..
  • 903273316