TE Connectivity 1-322338-0

Ring Tongue Terminal 14-16AWG 20.6mm 16.18mm Loose Piece
$ 4.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-322338-0.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Sager Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.13%

CAD Models

Download TE Connectivity 1-322338-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP2-321896-2
Ring Tongue Terminal 16-22AWG Alumel Orange 15.77mm Loose
TE Connectivity640052-1
CONN RING CIRC 14-18AWG #10 / Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
TE Connectivity61794-4
617 Series14-18 AWG Crimp 8 Stud Circular Ring Terminal Connector
TE Connectivity640051-1
CONN RING CIRC 14-18AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
TE Connectivity321891
Solis R Ht 22-16Com22-18Mil 10 Rohs Compliant: Yes |Amp Te Connectivity 321891
TE Connectivity50334-3
Ring Tongue Terminal 22-26AWG 10.64mm 3.55mm Loose Piece

Descriptions

Descriptions of TE Connectivity 1-322338-0 provided by its distributors.

Ring Tongue Terminal 14-16AWG 20.6mm 16.18mm Loose Piece
Ring and Spade Tongue Terminals Product Highlights: Terminal Shape = Ring Tongue Receptacle Style = Straight Body Style = DIAMOND GRIP, STRATO-THERM Barrel Type = Closed Barrel Wire/Cable Type = Regular Wire
TERMINAL, RING TONGUE, #10, 14AWG, GRN; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:14AWG; Conductor Area CSA:2.62mm²; Product Range:STRATO-THERM Series; Insulator Colour:Green; Insulator Material:PTFE (Polytetrafluoroethylene); SVHC:No SVHC (27-Jun-2018)
Special Order: DG 16-14 HT ALUMEL R 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 1-322338-0 | Internal Number: 1-322338-0 | TE Connectivity | STRATO-THERM DIAMOND GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-322338-0 .