
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 50334-3 | 0 | 5K | Bulk | 2h | |||||||
| Sager Electronics | 50334-3 | 0 | 5K | Bulk | ||||||||
| Avnet | 50334-3 | 0 | 5K | 1d | ||||||||
| UnikeyIC | 50334-3 | 2,819 | 1K | Box | 11h | |||||||
| Win Source | WS-50334-3 | 3,698 | 10h |
Download datasheets and manufacturer documentation for TE Connectivity 50334-3.
Download TE Connectivity 50334-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 50334-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 50334-3.