TE Connectivity 1-215079-6

Conn FFC Connector F 16 POS 2.54mm Solder ST Thru-Hole T/R
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215079-6.

IHS

Datasheet6 pages1 year ago
Datasheet1 page21 years ago

Electro Sonic

ODG (Origin Data Global)

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-30.53%

CAD Models

Download TE Connectivity 1-215079-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn IDC Connector RCP 16 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
TE Connectivity8-215079-6
Conn Micro Socket Strip SKT 16 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
TE Connectivity1-338068-6
Conn FFC Connector F 16 POS 2.54mm Solder ST Thru-Hole T/R
TE Connectivity1-215570-6
Conn IDC Connector HDR 16 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Conn IDC Connector RCP 18 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube
Conn IDC Connector RCP 12 POS 1.27mm IDT ST Cable Mount Picoflex® Bag

Descriptions

Descriptions of TE Connectivity 1-215079-6 provided by its distributors.

Conn FFC Connector F 16 POS 2.54mm Solder ST Thru-Hole T/R
Board-To-Board Connector, Micro-Match Series, Through Hole, Receptacle, 16, 1.27 Mm Rohs Compliant: Yes |Te Connectivity Amp 1-215079-6
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
CONNECTOR, RCPT, 16POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin P
Micro-MaTch Board-Board & Ribbon-Board Connectors Product Highlights: Connector Connector Type = Female-On-Board Number of Positions = 16 Terminate To Printed Circuit Board Vertical Mount Angle
Special Order: MICRO-MATCH FOB.16P Connector System: Board-to-Board Number of Positions: 16 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Board-to-Board 16 1.27 mm .05" | Female-On-Board Connector Top Entry | Part Number: 1-215079-6 | Internal Number: 1-215079-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12150796