Molex 90584-1318

Conn IDC Connector RCP 18 POS 2.54mm Solder RA Thru-Hole Picoflex® Tube
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90584-1318.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 90584-1318 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-07-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-2178710-8
Conn Socket Strip SKT 18 POS 1.27mm Solder ST Thru-Hole T/R
TE Connectivity1-2178710-4
Conn Socket Strip SKT 14 POS 1.27mm Solder ST Thru-Hole T/R
TE Connectivity1-2178710-6
Conn Socket Strip SKT 16 POS 1.27mm Solder ST Thru-Hole T/R
TE Connectivity1-215570-6
Conn IDC Connector HDR 16 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
HIROSE ELECTRICFX2CA-20S-1.27DSAL(71)
CONN RECEPT 20POS 1.27MM / 20 Position Receptacle Connector Board to Board Through Hole Solder
1.27mm (0.05") Pitch DIL Horizontal PC Tail Socket Assembly, gold, 8+8 contacts

Descriptions

Descriptions of Molex 90584-1318 provided by its distributors.

Conn IDC Connector RCP 18 POS 2.54mm Solder RA Thru-Hole Picoflex® Tube
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle
1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Board-in, 18 Circuits
CONN, BOARD-IN, RCPT, 18P, 2ROW, 1.27 MM; Pitch Spacing:1.27mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:Picoflex 90584 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0905841318
  • 90584-1318.
  • 905841318