Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-338068-6

Conn FFC Connector F 16 POS 2.54mm Solder ST Thru-Hole T/R
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-338068-6.

IHS

Datasheet6 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+13.78%

CAD Models

Download TE Connectivity 1-338068-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-07-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity338068-4
Conn FFC Connector SKT 4 POS 2.54mm Solder ST Thru-Hole Reel
TE Connectivity188275-6
CONN RCPT 6POS 0.1 TIN SMD / 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
TE Connectivity1-188275-0
Conn FFC Connector F 10 POS 2.54mm Solder ST SMD T/R
Card Edge Connector, PCIe, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Straight
Card Edge Connector, PCIE, Dual Side, 1.57 mm, 36 Contacts, Through Hole Mount, Straight

Descriptions

Descriptions of TE Connectivity 1-338068-6 provided by its distributors.

Conn FFC Connector F 16 POS 2.54mm Solder ST Thru-Hole T/R
Avnet Japan
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Red Insulator, Receptacle
CONNECTOR, RCPT, 16POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: -; Co
16P, MM 1.27, FOB, TE, TH, AL, KK, RL Connector System: Board-to-Board Number of Positions: 16 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Board-to-Board 16 1.27 mm .05" | Female-On-Board Connector & Top Entry | Part Number: 1-338068-6 | Internal Number: 1-338068-6 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13380686