Molex 90327-0312

Conn IDC Connector RCP 12 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90327-0312.

IHS

Datasheet2 pages9 years ago

HQonline

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-7.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.417
$ 2.565
Stock
339,847
8,749
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1-2178710-2
Conn Socket Strip SKT 12 POS 1.27mm Solder ST Thru-Hole T/R
TE Connectivity1-2178713-2
Conn IDC Connector SKT 12 POS 1.27mm Solder ST Thru-Hole T/R
TE Connectivity1-2178710-0
TE Connectivity 1-2178710-0 Micro-Match Female Connector THT Unshrouded 10P
Amphenol Communications Solutions20021311-00012T4LF
Minitek127®, receptacle, vertical, DIP, 0.25μm (10μin) Gold, 2x6 positions
Amphenol Communications Solutions20021321-00010C4LF
Minitek127®, receptacle, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x5 positions

Descriptions

Descriptions of Molex 90327-0312 provided by its distributors.

Conn IDC Connector RCP 12 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
Picoflex PF-50, Low Profile, IDT Receptacle, 12 Circuits, White, Tin (Sn) Plated, Bag
CONN, IDC RCPT, 12P, 2ROW, 1.27 MM, WHT; Pitch Spacing:1.27mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Picoflex 90327 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903270312
  • 90327-0312.
  • 903270312