
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1-2133341-1 | 45,000 | 2K | |||||||||
| Onlinecomponents.com | 1-2133341-1 | 45,000 | 2K | Bulk | ||||||||
| Newark | 1-2133341-1 | 45,000 | 2K | |||||||||
| TME | 121333411-TEC-0 | 45,000 | 2084 | 22h | ||||||||
| Powell Electronics | 1-2133341-1 | 29,700 | 2K | 2h |
Download TE Connectivity 1-2133341-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-2133341-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: