TE Connectivity 1-207119-0

CONNECTOR, HEADER, 4WAY; Series: Metrimate; Gender: Header; No. of Contacts: 4; No.
$ 8.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-207119-0.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Farnell

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-18.30%

CAD Models

Download TE Connectivity 1-207119-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-03-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity207119-8
Header,Latch Lock 4pin Nylon 7.5A 22.61mm*18.16mm*11.79mm
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
Header; Wire to Board; PCB Plug; 4 Cont; Thru-Hole; Mini-Fit Jr./5566 Series; Natural
TE Connectivity1-770968-0
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch
TE Connectivity1-770968-1
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1-207119-0 provided by its distributors.

CONNECTOR, HEADER, 4WAY; Series: Metrimate; Gender: Header; No. of Contacts: 4; No.
5mm (.197") Centerline, 600 V, 14 A max. (Metrimate) Product Highlights: Header Square Grid Connector Configuration Number of Positions = 4 Pin Without Coaxial Socket
METRIMATE PIN HDR ASY,4P LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 5 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-207119-0 | Internal Number: 1-207119-0 | 5 mm | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty