TE Connectivity 1-200833-1

Guiding Hardware for M Series Connectors, Corner Pin, Used with 34 & 50 Pos.
$ 5.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-200833-1.

IHS

Datasheet4 pages1 year ago

element14 APAC

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.97%

CAD Models

Download TE Connectivity 1-200833-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity154717-3
2.5~4 11~13.5 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
TE Connectivity1-1658622-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube
Conn Housing F 50 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 50 Circuits 0.38
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 50 Circuits, Black

Descriptions

Descriptions of TE Connectivity 1-200833-1 provided by its distributors.

Guiding Hardware for M Series Connectors, Corner Pin, Used with 34 & 50 Pos.
M Series Connectors Product Highlights: Hardware Hardware Type = Guide Pin Guide Pin Type = Corner None Mounting Hardware
GUIDE PIN, #4-40 UNC, 21.08MM; Accessory Type: Guide Pin Kit; For Use With: 34 and 50 Position M Series Pin Connectors; Thread Size - Metric: -; Thread Size - Imperial: 4-40 UNC-2B; Screw Head Height: 11.1 87K2212
Special Order: SERIESM GUIDE PIN ST. STL. Hardware Type: Guide Pin Kit Guide Pin/Socket Type: Corner Guide Pin Kit Corner | Rectangular Connector Hardware | Part Number: 1-200833-1 | Internal Number: 1-200833-1 | TE Connectivity
Guide Pin, #4-40 Unc, 21.08Mm; Tipo De Accesorio:Guide Pin Kit; Para Usar Con:Amp M Series Pin Connectors; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40 Unc-2B; Altura De La Cabeza Del Tornillo:11.18Mm |Amp Te Connectivity 1-200833-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-200833-1.