TE Connectivity 1-2007562-5

Te Connectivity 1-2007562-5 Connector, Sfp+, Receptacle, 240 Position, Press Fit
$ 75.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2007562-5.

IHS

Datasheet5 pages1 year ago

Farnell

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.72%

CAD Models

Download TE Connectivity 1-2007562-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-04-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2007492-5
Conn SFP+ RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Box
TE Connectivity2007394-5
160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fi
TE Connectivity1-2007394-7
TE CONNECTIVITY 1-2007394-7 CONNECTOR, SFP+, RECEPTACLE, 160 POSITION, PRESS FIT
EdgeLine Vertical Connector 12.5 Gbps 0.80mm Pitch 1.57mm PCB Thickness 2 Bays 278 Circuits
USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Conn QSFP F 76 POS 1.6mm Press Fit RA Thru-Hole 76 Terminal 2 Port Frame

Descriptions

Descriptions of TE Connectivity 1-2007562-5 provided by its distributors.

TE CONNECTIVITY 1-2007562-5 CONNECTOR, SFP+, RECEPTACLE, 240 POSITION, PRESS FIT
SFP, SFP+ & zSFP+, Cage Assembly with Integrated Connector, Data Rate (Max) 16 Gb/s, Internal/External EMI Springs, EMI Enhanced, With Lightpipe
I/O CONNECTOR, SFP+, 240 POS, 12PORT; No. of Contacts:240Contacts; Gender:Receptacle; Connector Type:SFP+; Contact Termination Type:Press Fit; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Co
SFP+assy 2x6 EMI Spg 4 LP Sn Enhanced Form Factor: SFP+ Pluggable I/O Product Type: Cage Assembly with Integrated Connector Centerline (Pitch): .8 mm Centerline (Pitch): .032 in Sealable: No SFP+ Cage Assembly with Integrated Connector .8 mm .032" | High Speed I/o | Part Number: 1-2007562-5 | Internal Number: 1-2007562-5 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2007562-5 .