Molex 500075-1517

USB Connector, Receptacle, USB 2.0, Mini USB Type B, 5 Ways, Gold, THT, Straight, Copper Alloy
$ 2.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500075-1517.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages5 years ago

Farnell

_legacy Avnet

Molex

Master Electronics

Inventory History

3 month trend:
-15.09%

CAD Models

Download Molex 500075-1517 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10118193-0001LF
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle, Horizontal
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Socket
TE Connectivity / AMP3-1734035-2
USB Connector, 5 Contact(s), Right Angle, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Molex 500075-1517 provided by its distributors.

USB Connector, Receptacle, USB 2.0, Mini USB Type B, 5 Ways, Gold, THT, Straight, Copper Alloy
USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Conn USB RCP 5 POS 1.6mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
CONN; DATA; USB; MINI-B; VER; ON-THE-GO; THRU-HOLE TAILS; SHELL TABS; LF
Molex USB 2.0 Mini Receptacle USB Connector TH Solder Termination
MINI USB B, RECEPTACLE, THT, VERT; Connector Type:Mini USB Type B; Gender:Receptacle; No. of Contacts:5; Contact Termination:Solder; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy; Colour:Grey; Connector Mounting Orientation:PCB; Connector Type:USB, Mini; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:50mohm; Contact to Contact Capacitance:2pF; Current Max:1.0A; Data Rate:480Mbps; De-mating Force:7N; External Depth:9.0mm; External Length / Height:3.1mm; External Width:6.9mm; Insulation Resistance:100Mohm; Mating Force:35N; Mounting Type:PC Board; No. of Ways:5; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Termination Method:Solder; Withstand Voltage:100VAC; Working Voltage:30V
USB Connector Type = Mini USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = PCB / Orientation = Straight / Termination Type = Radial Leads / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1125349
  • 5000-75-1517
  • 500075-1517 .
  • 500075-1517.
  • 5000751517