TE Connectivity 2007492-5

Conn SFP+ RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Box
$ 20.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007492-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+129%

CAD Models

Download TE Connectivity 2007492-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-04-10
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

USB Connector, Receptacle, USB 2.0, Mini USB Type B, 5 Ways, Gold, THT, Straight, Copper Alloy
EdgeLine Vertical Connector, 12.5 Gbps, 0.80mm Pitch, 1.57mm PCB Thickness, 1 Bay, 46 Circuits
0.80mm Pitch Ultra+ VHDCI Receptacle, Right-Angle, with or without Enhanced Shield, 68 Circuits
TE Connectivity5822021-4
Memory Card Connector, SIMM, Cam-In Locking, 72 Contacts, Phosphor Bronze, Tin Plated Contacts
TE Connectivity5536607-1
TE Connectivity 5536607-1 Board Connector Female 8 Contacts 4 Rows Right Angle
Samtec SQT Series, 2mm Pitch, 20-Pin Dual Row Receptacle, Square Tail, Right Angle, TH

Descriptions

Descriptions of TE Connectivity 2007492-5 provided by its distributors.

Conn SFP+ RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Box
I/O Connector, Sfp+, 40 Pos, 2Port; Connector Type:Sfp+ Cage & Connector; No. Of Contacts:2 X 20 Contacts; Port Configuration:2 X 1 (Stacked); Heat Sink:Without Heat Sink; Light Pipes:With Light Pipe; Product Range:- Rohs Compliant: Yes |Te Connectivity 2007492-5.
SFP+assy 2x1 Spring Fingers 4LP Sn Pluggable Form Factor: SFP+ Pluggable I/O Product Type: Cage Assembly with Integrated Connector Centerline (Pitch): .8 mm Centerline (Pitch): .032 in Sealable: No SFP+ Cage Assembly with Integrated Connector .8 mm .032" | TE Connectivity |
CAGE, STACKED, 2X1, SFP+, LIGHT; Connector Type:SFP; No. of Contacts:2; Contact Termination:Press Fit Vertical; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PCB; Connector Type:Cage Assembly; Contact Material:Copper Alloy; Contact Plating:Gold; Flammability Rating:UL94V-0; Material:Nickel Silver; Mounting Type:PC Board; No. of Ways:2 x 1; Termination Method:Press Fit

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007492-5.