TE Connectivity 1-2007394-7

Te Connectivity 1-2007394-7 Connector, Sfp+, Receptacle, 160 Position, Press Fit
$ 49.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2007394-7.

Electro Sonic

Datasheet5 pages1 year ago
Datasheet5 pages10 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-2007394-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2007492-5
Conn SFP+ RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Box
TE Connectivity2007394-5
160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fi
TE Connectivity1658390-1
Conn SFP RCP 160 POS 1.6mm Press Fit RA Thru-Hole 160 Terminal 8 Port Tray
EdgeLine Vertical Connector 12.5 Gbps 0.80mm Pitch 1.57mm PCB Thickness 2 Bays 278 Circuits
USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Conn QSFP F 76 POS 1.6mm Press Fit RA Thru-Hole 76 Terminal 2 Port Frame

Descriptions

Descriptions of TE Connectivity 1-2007394-7 provided by its distributors.

TE CONNECTIVITY 1-2007394-7 CONNECTOR, SFP+, RECEPTACLE, 160 POSITION, PRESS FIT
CONNECTOR, SFP+, RECEPTACLE, 160 POSITION, PRESS FIT; Product Range: -; Connector Type: SFP+; Gender: Receptacle; No. of Contacts: 160Contacts; Contact Termination Type: Press Fit; Connector Mounting: PCB Mou
Connector, Sfp+, Receptacle, 160 Position, Press Fit; Rango De Producto:-; Conector, Tipo:Sfp+; Género:Receptáculo Eléctrico; Núm. De Contactos:160; Tipo De Terminación Del Contacto:A Presión; Conector, Montaje:Pcb |Te Connectivity 1-2007394-7
SFP+ assy 2x4 EMI Spg Outer LP Sn Enhanc Form Factor: SFP+ Pluggable I/O Product Type: Cage Assembly with Integrated Connector Centerline (Pitch): .032 in Centerline (Pitch): .8 mm Sealable: No SFP+ Cage Assembly with Integrated Connector .032" .8 mm | Pluggable I/o Connectors & Cage | Part Number: 1-2007394-7 | Internal Number: 1-2007394-7 | .032" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty