TE Connectivity 1-1969608-2

Connector Accessories 12POS Terminal Position Assurance For VAL-U-LOK Housings Nylon 6/6 Black
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1969608-2.

TE Connectivity

Datasheet2 pages9 years ago
Technical Drawing1 page11 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1969608-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-01-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794954-2
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity1-1586019-2
Rectangular Connector Housings; 1-1586019-2; TE CONNECTIVITY; 2; 12; 12; Yes
TE Connectivity1-794953-2
VAL-U-LOK SERIES 4.2MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1969608-2 provided by its distributors.

Connector Accessories 12POS Terminal Position Assurance For VAL-U-LOK Housings Nylon 6/6 Black
Connector Accessories Lock Straight Nylon 6/6 Black Bag/Box
12 Position 4.20 mm VAL-U-LOK 22 - 18 AWG Housing Accessory
Special Order: 12P VAL-U-LOK TPA 22-18 AWG Connector Hardware Accessory Type: TPA (Terminal Position Assurance) Number of Positions: 12 Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Operating Temperature Range: -40 – 105 °C TPA (Terminal Position Assurance) 12 | Connector Hardware | Part Number: 1-1969608-2 | Internal Number: 1-1969608-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty