TE Connectivity 1-794953-2

Val-u-lok Series 4.2MM Pitch 12 Way 2 Row Male Straight Pcb Connector Housing
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794953-2.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

JRH Electronics

IHS

Newark

Farnell

Inventory History

3 month trend:
-1.51%

CAD Models

Download TE Connectivity 1-794953-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1586018-2
VAL-U-LOK SERIES 4.2MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
TE Connectivity1-1969599-2
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1969613-2
Power To The Board 12P Pm Plug Val-U-Lok V0 |Amp Te Connectivity 1-1969613-2
Rectangular Power Connector, 12 Contact(s), Male, Wire Terminal, Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 10 Circuits
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-794953-2 provided by its distributors.

VAL-U-LOK SERIES 4.2MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
TE Connectivity 1-794953-2 VAL-U-LOK Plug Housing 12 Ways Male Unshrouded
VAL-U-LOK Series 12 Position Locking Ramp Male Pin Crimp Plug Housing
Plug & Socket Housing, Plug, Nylon; |Te Connectivity Amp 1-794953-2
Connector Housing, VAL-U-LOK, Plug, 12 W
RS APAC
Conn Housing PL 12 POS 4.2mm ST
Locking Ramp Plug 2 12-Pin Male Pin Crimp Natural Color Snap-In Mount Panel Mount 26.40076mm × 23.876mm × 9.6mm
Headers & Wire Housings PANEL MOUNT PLUG 12P
Male contact housing for panel 2x6P
PLUG HOUSING, PANEL MOUNT, 94V-2, 12WAY; Product Range: VAL-U-LOK Series; Gender: Plug; No. of Positions: 12Ways; Pitch Spacing: 4.2mm; For Use With: VAL-U-LOK Series Connector System; SVHC: No SVHC (07-Jul-2017); Approval Bod
12P PM PLUG VAL-U-LOK V2 Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 12 Centerline (Pitch): .165 in Housing Plug Wire-to-Panel 12 | Ampseal Header | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty