TE Connectivity 1-1825139-2

Switch Toggle ON OFF ON DPDT Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
$ 4.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825139-2.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-24.78%

CAD Models

Download TE Connectivity 1-1825139-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1825139-4
Toggle Switch, Dpdt, 5A, 28Vdc, Pan Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1825139-4
TE ConnectivityA203P3ZQ04
Switch Toggle ON OFF ON DPDT Large Flat Lever Wire Lug 5A 125VAC 28VDC PC Mount
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5647AB
Toggle Switch, Dpdt, Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel
NKK SwitchesM2022SS1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
APEM5648AB
Switch Toggle ON OFF Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity / AMP3-1825138-1
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Large Type Actuator, Panel Mount
TE Connectivity1-1825139-8
TOGGLE SWITCH DPDT (ON)-OFF-(ON), 5 A@ 125 V AC, 5 A@ 28 V DC, PANEL MOUNT

Descriptions

Descriptions of TE Connectivity 1-1825139-2 provided by its distributors.

Switch Toggle ON OFF ON DPDT Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Toggle switch, metal, 2 pole, latching, On-Off-On, 5 A/125 VAC, 28 VDC, silver-plated, 1-1825139-2
Toggle Switch, Dpdt, 5A, 125Vac, Panel; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Gemini A Series; Switch Mounting:Panel Mount; Contact Current Max:5A Rohs Compliant: Yes |Alcoswitch Te Connectivity A203TZQ04
A203TZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On Off On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Double Pole - Double Throw On Off On 28 VDC | Part Number: 1-1825139-2 | Internal Number: 1-1825139-2 | Alias Number: A203TZQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A203TZQ04